SHOU HAN TS6651BA 140gf
| Manufacturer | SHOU HANAsian Brands |
| MPN | TS6651BA 140gf |
| LCSC Part # | C668585 |
| Packaging | SMD,6.4x6.3mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 140gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,6.4x6.3mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 6.3mm | |
| Operating Temperature | -20℃~+80℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 1.4N | |
| Actuator Style | Round Button | |
| Length | 6.4mm | |
| Actuator/Cap Color | Blue | |
| Circuit | SPST | |
| Height | 5.1mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 805
805 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.09$ 0.0675 | $ 0.34 |
| 50+ | $ 0.0711$ 0.0534 | $ 2.67 |
| 150+ | $ 0.0617$ 0.0463 | $ 6.95 |
| 1,000+ | $ 0.0546$ 0.0410 | $ 41.00 |
| 2,000+ | $ 0.049$ 0.0368 | $ 73.60 |
| 5,000+ | $ 0.0461$ 0.0346 | $ 173.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,6.4x6.3mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 6.3mm | |
| Operating Temperature | -20℃~+80℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 1.4N | |
| Actuator Style | Round Button | |
| Length | 6.4mm | |
| Actuator/Cap Color | Blue | |
| Circuit | SPST | |
| Height | 5.1mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



