muRata SAYEY897MCG0F0AR00
| Manufacturer | |
| Mfr. Part # | SAYEY897MCG0F0AR00 |
| LCSC Part # | C668504 |
| Package | SMD,8x8mm |
| Customer # | |
| Key Attributes | SAW Duplexer for Band8 / Balanced / LR / 1814 |
| Description | 897.5MHz 2.5dB SMD,8x8mm SAW Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | muRata | |
| Package | SMD,8x8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
10,000
10,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3959 | $ 0.40 |
10+ | $ 0.3078 | $ 3.08 |
30+ | $ 0.2693 | $ 8.08 |
100+ | $ 0.2212 | $ 22.12 |
500+ | $ 0.2004 | $ 100.20 |
1,000+ | $ 0.1876 | $ 187.60 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$