VISHAY SS1FN6-M3/H
| Manufacturer | |
| MPN | SS1FN6-M3/H |
| LCSC Part # | C6684974 |
| Packaging | DO-219AB(SMF) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V DO-219AB(SMF) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-219AB(SMF) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 530mV@1A | |
| Reverse Leakage Current (Ir) | 800uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low profile package
- Ideal for automated placement
- Low forward voltage drop, low power losses
- Low leakage current
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
- Wave and reflow solderable
- AEC-Q101 qualified - Automotive ordering code: base P/N HM3
- Compatible to SOD-123w package case outline
Applications
AI Translation
- High frequency inverters
- Freewheeling
- DC/DC converters
- Polarity protection in commercial, industrial, and automotive applications
In-Stock: 1,780
1,780 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.202 | $ 1.01 |
| 50+ | $ 0.1624 | $ 8.12 |
| 150+ | $ 0.1455 | $ 21.83 |
| 500+ | $ 0.1243 | $ 62.15 |
| 3,000+ | $ 0.1149 | $ 344.70 |
| 6,000+ | $ 0.1092 | $ 655.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-219AB(SMF) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 530mV@1A | |
| Reverse Leakage Current (Ir) | 800uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low profile package
- Ideal for automated placement
- Low forward voltage drop, low power losses
- Low leakage current
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
- Wave and reflow solderable
- AEC-Q101 qualified - Automotive ordering code: base P/N HM3
- Compatible to SOD-123w package case outline
Applications
AI Translation
- High frequency inverters
- Freewheeling
- DC/DC converters
- Polarity protection in commercial, industrial, and automotive applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

