muRata GRM31CR71E335KA88L
| Manufacturer | |
| Mfr. Part # | GRM31CR71E335KA88L |
| LCSC Part # | C668366 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 3.3uF 25V X7R 1206 |
| Description | 25V 3.3uF X7R ±10% 1206 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2513 | $ 1.26 |
50+ | $ 0.2057 | $ 10.29 |
150+ | $ 0.1861 | $ 27.92 |
500+ | $ 0.1617 | $ 80.85 |
2,000+ | $ 0.1454 | $ 290.80 |
4,000+ | $ 0.1389 | $ 555.60 |
Standard Packaging 2000/Full
Reel | ||