LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 407F35D025M0000 product image
Images for reference only

CTS 407F35D025M0000RoHS

Manufacturer
MPN
407F35D025M0000
LCSC Part #
C6682891
Packaging
SMD7050-4P
Customer #
Key Attributes
Crystal 25MHz ±30ppm 18pF 40Ω SMD7050-4P
Datasheetpdf iconCTS 407F35D025M0000
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6292$ 1.63
200+$ 0.6502$ 130.04
500+$ 0.629$ 314.50
1,000+$ 0.6184$ 618.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD7050-4P
Frequency Stability±50ppm
Operating Temperature-20℃~+70℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)40Ω
Frequency25MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The CTS Type 407 integrates a high-Q quartz resonator, making it well-suited for a wide range of commercial and industrial applications.

Features

AI Translation
  • Hermetically sealed ceramic SMD package
  • Fundamental and 3rd overtone crystal design
  • Frequency range 6 - 160MHz
  • Frequency tolerance: standard ±30ppm
  • Frequency stability: standard ±50ppm
  • Operating temperature range -40℃ to +85℃
  • Tape and reel packaging, compliant with EIA-481

Applications

AI Translation
  • IoT and IIoT applications
  • Wireless communications
  • FPGA/Microcontroller
  • USB interfaces
  • Computer peripherals
  • Portable devices
  • Test & measurement
  • Machine-to-Machine (M2M) communications
  • Broadband access