LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 407F35D016M6700 product image
Images for reference only

CTS 407F35D016M6700RoHS

Manufacturer
MPN
407F35D016M6700
LCSC Part #
C6682887
Packaging
SMD7050-4P
Customer #
Key Attributes
Crystal 16.67MHz ±30ppm 18pF 40Ω SMD7050-4P
Datasheetpdf iconCTS 407F35D016M6700
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5833$ 1.58
200+$ 0.6324$ 126.48
500+$ 0.6109$ 305.45
1,000+$ 0.6017$ 601.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD7050-4P
Frequency Stability±50ppm
Operating Temperature-20℃~+70℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)40Ω
Frequency16.67MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Standard 7.0mm x 5.0mm ceramic SMT package
  • Fundamental and third overtone crystal design
  • Frequency range 6 – 133MHz
  • Frequency tolerance: standard ±30ppm
  • Frequency stability: standard ±50ppm
  • Operating temperature range -40℃ to +85℃
  • Frequency stability across varying temperatures and drive levels
  • Standard tape and reel packaging per EIA-481
  • RoHS/Green compliant [6/6]

Applications

AI Translation
  • Wireless Communications - Broadband Access - WLAN/WiMax/WIFI - Test & Measurement - Portable Devices - Computer Peripherals