CTS 406C35B20M48000
| Manufacturer | |
| MPN | 406C35B20M48000 |
| LCSC Part # | C6682858 |
| Packaging | SMD6035-4P |
| Customer # | |
| Key Attributes | Crystal 20.48MHz ±30ppm 13pF 40Ω SMD6035-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD6035-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 20.48MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Standard 6.0mm x 3.5mm ceramic SMT package
- Fundamental mode crystal design
- Frequency range 8 - 50 MHz
- Frequency tolerance: standard ±30 ppm [other tolerances available]
- Frequency stability: standard ±50 ppm [other stabilities available]
- Operating temperature range -40℃ to +85℃
- Stable frequency across temperature and drive level variations
- Standard tape and reel packaging per EIA-481
- RoHS/Eco-friendly compliant (all six restricted substances compliant)
Applications
AI Translation
- High-density PCB applications
- Wireless communications
- Broadband access
- WLAN/WiMax/WiFi
- Portable devices
- Test & measurement
- PCMCIA cards
- Computers
- Modems
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3443 | $ 1.34 |
| 200+ | $ 0.5371 | $ 107.42 |
| 500+ | $ 0.5186 | $ 259.30 |
| 1,000+ | $ 0.5109 | $ 510.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD6035-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 20.48MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Standard 6.0mm x 3.5mm ceramic SMT package
- Fundamental mode crystal design
- Frequency range 8 - 50 MHz
- Frequency tolerance: standard ±30 ppm [other tolerances available]
- Frequency stability: standard ±50 ppm [other stabilities available]
- Operating temperature range -40℃ to +85℃
- Stable frequency across temperature and drive level variations
- Standard tape and reel packaging per EIA-481
- RoHS/Eco-friendly compliant (all six restricted substances compliant)
Applications
AI Translation
- High-density PCB applications
- Wireless communications
- Broadband access
- WLAN/WiMax/WiFi
- Portable devices
- Test & measurement
- PCMCIA cards
- Computers
- Modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

