UMW SVT078R0ND(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | SVT078R0ND(UMW) |
| LCSC Part # | C668216 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 68V 88A TO-252 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 68V | |
| Output Capacitance(Coss) | 323pF | |
| Current - Continuous Drain(Id) | 88A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 167W | |
| Reverse Transfer Capacitance (Crss@Vds) | 242pF | |
| RDS(on) | 6.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.1nF | |
| Gate Charge(Qg) | 86nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 68V | |
| Output Capacitance(Coss) | 323pF | |
| Current - Continuous Drain(Id) | 88A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 167W | |
| Reverse Transfer Capacitance (Crss@Vds) | 242pF | |
| RDS(on) | 6.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.1nF | |
| Gate Charge(Qg) | 86nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These N-channel enhancement mode power MOSFETs are designed with advanced trench technology, featuring excellent R<sub>DS(ON)</sub> and low gate charge, RoHS compliant.
Features
AI Translation
- Fast switching
- Low on-resistance (RDS(ON) ≤ 29mΩ)
- Low gate charge
- VDS(V) = 68 V
- ID = 88 A \left(VGS = 10 V\right)
- RDS(ON) = 6.3 m Ω \left(VGS = 10 V\right)
In-Stock: 4,210
4,210 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3074 | $ 1.54 |
| 50+ | $ 0.24 | $ 12.00 |
| 150+ | $ 0.2111 | $ 31.67 |
| 500+ | $ 0.1751 | $ 87.55 |
| 2,500+ | $ 0.159 | $ 397.50 |
| 5,000+ | $ 0.1494 | $ 747.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 68V | |
| Output Capacitance(Coss) | 323pF | |
| Current - Continuous Drain(Id) | 88A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 167W | |
| Reverse Transfer Capacitance (Crss@Vds) | 242pF | |
| RDS(on) | 6.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.1nF | |
| Gate Charge(Qg) | 86nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 68V | |
| Output Capacitance(Coss) | 323pF | |
| Current - Continuous Drain(Id) | 88A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 167W | |
| Reverse Transfer Capacitance (Crss@Vds) | 242pF | |
| RDS(on) | 6.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.1nF | |
| Gate Charge(Qg) | 86nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These N-channel enhancement mode power MOSFETs are designed with advanced trench technology, featuring excellent R<sub>DS(ON)</sub> and low gate charge, RoHS compliant.
Features
AI Translation
- Fast switching
- Low on-resistance (RDS(ON) ≤ 29mΩ)
- Low gate charge
- VDS(V) = 68 V
- ID = 88 A \left(VGS = 10 V\right)
- RDS(ON) = 6.3 m Ω \left(VGS = 10 V\right)
C668216 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
