UMW LM258DR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | LM258DR(UMW) |
| LCSC Part # | C668209 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Dual Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 600V/ms | |
| Input Offset Current(Ios) | 3nA | |
| Input offset current drift(Ios TC) | 10pA/℃ | |
| Features | - | |
| Operating Temperature | -20℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 300nA | |
| Output Current | 20mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Gain Bandwidth Product | 1.1MHz | |
| Quiescent Current | 500uA | |
| Input Voltage Noise Density | 55nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -16V~16V | |
| Single Supply | 0V~32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LM258 contains two independent high-gain op-amps capable of operating from either single or dual supplies, with supply current independent of supply voltage. The device is suitable for frequency converters, DC gain modules, and all conventional op-amp circuits, available in DIP8 or SOP8 packages.
Features
AI Translation
- Single-supply or dual-supply operation
- Two internally compensated op amps in a single package
- Matched logic circuitry
- Low power consumption
- Wide frequency range
In-Stock: 15,770
15,770 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0746 | $ 0.75 |
| 100+ | $ 0.0574 | $ 5.74 |
| 300+ | $ 0.0488 | $ 14.64 |
| 2,500+ | $ 0.0414 | $ 103.50 |
| 5,000+ | $ 0.0362 | $ 181.00 |
| 10,000+ | $ 0.0336 | $ 336.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 600V/ms | |
| Input Offset Current(Ios) | 3nA | |
| Input offset current drift(Ios TC) | 10pA/℃ | |
| Features | - | |
| Operating Temperature | -20℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 300nA | |
| Output Current | 20mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Gain Bandwidth Product | 1.1MHz | |
| Quiescent Current | 500uA | |
| Input Voltage Noise Density | 55nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -16V~16V | |
| Single Supply | 0V~32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LM258 contains two independent high-gain op-amps capable of operating from either single or dual supplies, with supply current independent of supply voltage. The device is suitable for frequency converters, DC gain modules, and all conventional op-amp circuits, available in DIP8 or SOP8 packages.
Features
AI Translation
- Single-supply or dual-supply operation
- Two internally compensated op amps in a single package
- Matched logic circuitry
- Low power consumption
- Wide frequency range
C668209 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



