VISHAY SQJ186ELP-T1_GE3
| Manufacturer | |
| MPN | SQJ186ELP-T1_GE3 |
| LCSC Part # | C6680594 |
| Packaging | PowerPAKSO-8 |
| Customer # | |
| Key Attributes | 80V 66A 2.5V 135W 1 N-channel PowerPAKSO-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8 | |
| Gate Charge(Qg) | 45nC@10V | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 66A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 135W | |
| Reverse Transfer Capacitance (Crss@Vds) | 17pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.325nF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5729 | $ 0.57 |
| 10+ | $ 0.5605 | $ 5.61 |
| 30+ | $ 0.5511 | $ 16.53 |
| 100+ | $ 0.5433 | $ 54.33 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



