LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SKY85330-11 product image
  • SKY85330-11 thumbnail 1
  • SKY85330-11 thumbnail 2
  • SKY85330-11 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SKYWORKS SKY85330-11RoHS

Manufacturer
MPN
SKY85330-11
LCSC Part #
C6680286
Packaging
QFN-16(2.5x2.5)
Customer #
Key Attributes
2.4 GHz 256 QAM WLAN Front-End Module
Datasheetpdf iconSKYWORKS SKY85330-11
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.4175$ 3.42
10+$ 3.3416$ 33.42
30+$ 3.2915$ 98.75
100+$ 3.2414$ 324.14
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Front End (LNA + PA)
ManufacturerSKYWORKS
PackagingQFN-16(2.5x2.5)
FeaturesIntegrated power amplifier;Integrated low noise amplifier;Integrated RF switch;Integrated power detector
Operating Temperature-
Voltage - Supply-
Applications-
Frequency Range2.4GHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SKY85330-11 is a complete 802.11b/g/n 256 QAM WLAN RF front-end module (FEM). The device provides all the functionality of a fully matched power amplifier (PA), power detector, low-noise amplifier (LNA), and single-pole, double-throw (SPDT) switch. The SKY85330-11 provides a complete 2.4 GHz WLAN RF solution from the output of the transceiver to the antenna, and from the antenna to the input of the transceiver. The LNA increases the receive sensitivity of embedded solutions to improve range or to overcome the insertion loss of cellular filters (often included for mobile applications). The SKY85330-11 also includes a transmitter power detector with 20 dB of dynamic range, and a digital enable control for transmitter power ramp on/off control. The device is provided in an ultra-compact, 16-pin 2.5x2.5 mm Quad Flat No-Lead (QFN) package.

Features

AI Translation
  • Integrated high-performance 2.4 GHz PA, LNA with bypass, and T/R switch
  • Fully-matched input and output
  • LNA with integrated bypass mode
  • Integrated positive slope power detector
  • Transmit gain: 32 dB
  • Receive gain: 16 dB
  • Small QFN (16-pin, 2.5x2.5 mm) package (MSL1, 260 ℃ per JEDEC J-STD-020)

Applications

AI Translation
  • 802.11ac set-top boxes, networking, and personal computer systems
  • PC cards, PCMCIA cards, mini-cards, and half mini-cards
  • WLAN enabled wireless video systems