SILICON LABS SIM3U164-B-GMR
| Manufacturer | |
| MPN | SIM3U164-B-GMR |
| LCSC Part # | C6680079 |
| Packaging | QFN-40(6x6) |
| Customer # | |
| Key Attributes | ARM Cortex-M3 32 Bit 80MHz 28 QFN-40(6x6) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-40(6x6) | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 80MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 28 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 80 MHz maximum frequency Single-cycle multiplication, hardware division support
- Nested vectored interrupt control (NVIC) with 16 priority levels
- 32–256kB Flash, in-system programmable
- 8–32 kB SRAM (including 4 kB retention SRAM)
- 16-channel DMA controller
- External bus interface supports up to 16MB of external memory and a parallel LCD interface with QVGA resolution
- Low drop-out (LDO) regulator
- Power-on reset circuit and brownout detectors
- 5-to-3.3 V 150 mA regulator supports up to 5 V input supply
- Adjustable external regulator supports up to 3.6 V, 1000 mA
- Multiple power modes supported for low power optimization
- 85nA current mode with voltage supply monitor enabled
- Low-current RTC: 350 nA internal LFO, 620nA external crystal
- 12 μs wakeup (lowest power mode); 1.5 μs analog setting time
- 275 μA/MHz active current
- Clocks can be gated off from unused peripherals to save power
- Flexible clock divider: Reduce operational frequency up to 128×
- Internal oscillator with PLL: 23–80 MHz, reduced EMI mode
- Low power internal oscillator: 20 MHz and 2.5MHz modes
- Low frequency internal oscillator: 16.4 kHz
- External oscillators: Crystal, RC, C, CMOS and RTC Crystal
- Temperature Range: -40 to +85 ℃
- 2×12-bit Analog-to-Digital Converters: Up to 250ksps 12-bit mode or 1Msps 10-bit mode, internal or external reference
- 2×10-bit Current-mode Digital-to-Analog Converters, fourword buffer enables 12-bit operation
- 2× Low-current comparators
- 16-Channel Capacitance-to-Digital: Fast, <1 μA wake-on-touch
- 2× Current-to-Voltage Converter, up to 6 mA input range
- 2×32-bit or 4× 16-bit timers with capture/compare
- 2×16-bit, 2-channel counters with capture/compare/PWM
- 16-bit, 6-channel counter with capture/compare/PWM and dead-time controller with differential outputs
- 16-bit low power timer/pulse counter operational in sleep
- 32-bit real time clock (RTC) with multiple alarms
- Watchdog timer
- Up to 59 contiguous GPIO with two priority crossbars providing flexibility in pin assignments; 12×5 V tolerant GPIO
- Up to 6 programmable high drive capable (5–300mA, 1.8–6V) I/O can drive LEDs, power MOSFETs, buzzers, etc.
- Serial wire debug (SWD) or JTAG (no boundary scan), serial wire viewer (SWV)
- Cortex-M3 embedded trace macrocell (ETM)
- 2.7 to 5.5 V (regulator enabled)
- 1.8 to 3.6 V (regulator disabled)
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 31.7226 | $ 31.72 |
| 200+ | $ 12.6576 | $ 2531.52 |
| 500+ | $ 12.2347 | $ 6117.35 |
| 1,000+ | $ 12.0256 | $ 12025.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

