BOURNS SM91071AL-E
| Manufacturer | |
| Mfr. Part # | SM91071AL-E |
| LCSC Part # | C6679682 |
| Package | SMD,P=1.27mm |
| Customer # | |
| Key Attributes | 10/100 Base-T Transformer |
| Description | 1.5kV 10/100 Base-T SMD,P=1.27mm Pulse Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | BOURNS | |
| Package | SMD,P=1.27mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
In-Stock:
87
87
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.7062 | $ 5.71 |
10+ | $ 4.96 | $ 49.60 |
30+ | $ 4.517 | $ 135.51 |
100+ | $ 4.0693 | $ 406.93 |
600+ | $ 3.8629 | $ 2317.74 |
1,200+ | $ 3.7692 | $ 4523.04 |
Standard Packaging 600/Full
Reel | ||
Better price for more quantity?
$