LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH TD03G1303FT product image
  • TD03G1303FT thumbnail 1
  • TD03G1303FT thumbnail 2
  • TD03G1303FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH TD03G1303FTRoHS

Manufacturer
FHAsian Brands
MPN
TD03G1303FT
LCSC Part #
C667764
Packaging
0603
Customer #
Key Attributes
RES 130kΩ ±1% 100mW 0603
Datasheetpdf iconFH TD03G1303FT
In-Stock: 400
400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0105$ 0.53
500+$ 0.0084$ 4.20
1,500+$ 0.0072$ 10.80
5,000+$ 0.0055$ 27.50
25,000+$ 0.0049$ 122.50
50,000+$ 0.0046$ 230.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0603
Power(Watts)100mW
Resistance130kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece