LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 3504G3A133RFTE product image
Images for reference only

TE Connectivity 3504G3A133RFTERoHS

Manufacturer
MPN
3504G3A133RFTE
LCSC Part #
C6676472
Packaging
2512
Customer #
Key Attributes
RES 133Ω ±1% 6W 2512
Datasheetpdf iconTE Connectivity 3504G3A133RFTE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.5074$ 5.51
200+$ 2.1975$ 439.50
500+$ 2.1248$ 1062.40
1,000+$ 2.0884$ 2088.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging2512
Resistance133Ω
Power(Watts)6W
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece