LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MR10610K000TAE66 product image
Images for reference only

VISHAY MR10610K000TAE66RoHS

Manufacturer
MPN
MR10610K000TAE66
LCSC Part #
C6675805
Packaging
Through Hole,D6.4xL12.7mm
Customer #
Key Attributes
RES 10kΩ ±0.01% 0.25W Through Hole,D6.4xL12.7mm
Datasheetpdf iconVISHAY MR10610K000TAE66
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.4342$ 9.43
200+$ 3.7649$ 752.98
500+$ 3.6386$ 1819.30
1,000+$ 3.5763$ 3576.30
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D6.4xL12.7mm
Resistance10kΩ
Power(Watts)250mW
TypeWirewound Resistor
Temperature Coefficient±10ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+145℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5
Sales UnitPiece