MICROCHIP MPFS250T-1FCG1152E
| Manufacturer | |
| MPN | MPFS250T-1FCG1152E |
| LCSC Part # | C6675287 |
| Packaging | FCBGA-1152(35x35) |
| Customer # | |
| Key Attributes | FCBGA-1152(35x35) System On Chip (SoC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | MICROCHIP | |
| Packaging | FCBGA-1152(35x35) | |
| Features | Supports watchdog timeout detection;Supports SEU error detection and correction;Supports AES encryption | |
| Operating Temperature | 0℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 24 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4905 | $ 0.49 |
| 192+ | $ 0.1972 | $ 37.86 |
| 504+ | $ 0.1908 | $ 96.16 |
| 1,008+ | $ 0.186 | $ 187.49 |
Standard Packaging24/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | MICROCHIP | |
| Packaging | FCBGA-1152(35x35) | |
| Features | Supports watchdog timeout detection;Supports SEU error detection and correction;Supports AES encryption | |
| Operating Temperature | 0℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 24 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C6675287 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

