LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MMSZ5226B-G3-18 product image
Images for reference only

VISHAY MMSZ5226B-G3-18RoHS

Manufacturer
MPN
MMSZ5226B-G3-18
LCSC Part #
C6674054
Packaging
SOD-123
Customer #
Key Attributes
500mW 1 Independent 3.3V SOD-123 Single Zener Diodes RoHS
Datasheetpdf iconVISHAY MMSZ5226B-G3-18
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.079$ 0.08
200+$ 0.0315$ 6.30
500+$ 0.0305$ 15.25
1,000+$ 0.03$ 30.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)25uA@1V
Impedance(Zzt)28Ω
Diode Configuration1 Independent
Zener Voltage(Range)-
Zener Voltage(Nom)3.3V
Impedance(Zzk)1.6kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Silicon planar Zener diode
  • Standard Zener voltage tolerance ±5% with suffix "B" (e.g., MMSZ5225B - G); suffix "C" tolerance ±2%
  • AEC-Q101 qualified versions available (specific part numbers available upon request)
  • Per AEC-Q101: HBM ESD capability >8 kV, MM ESD capability >800 V
  • Base P/N - G3 is RoHS compliant, commercial grade