Seiko SC12S-7PF20PPM
| Manufacturer | |
| MPN | SC12S-7PF20PPM |
| LCSC Part # | C6671884 |
| Packaging | SMD1311-2P |
| Customer # | |
| Key Attributes | Crystal 32.768kHz ±20ppm 7pF 90kΩ SMD1311-2P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Seiko | |
| Packaging | SMD1311-2P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 90kΩ | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-compact package (max. 1.2x1.0x0.5mm)
- SMD type for high-density surface mounting
- Excellent shock and heat resistance
- Lead-free
- EU RoHS compliant
- Internally processed crystal resonator using high-reliability photolithography
Applications
AI Translation
- Mobile phones
- Wearable devices
- Modules
- Sub-clock function for various microcomputers
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6258 | $ 0.63 |
| 200+ | $ 0.2497 | $ 49.94 |
| 500+ | $ 0.2418 | $ 120.90 |
| 1,000+ | $ 0.2371 | $ 237.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Seiko | |
| Packaging | SMD1311-2P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 90kΩ | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-compact package (max. 1.2x1.0x0.5mm)
- SMD type for high-density surface mounting
- Excellent shock and heat resistance
- Lead-free
- EU RoHS compliant
- Internally processed crystal resonator using high-reliability photolithography
Applications
AI Translation
- Mobile phones
- Wearable devices
- Modules
- Sub-clock function for various microcomputers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

