ABLIC S-80820CNUA-B8FT2G
| Manufacturer | |
| MPN | S-80820CNUA-B8FT2G |
| LCSC Part # | C6670900 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | Active Low 1 SOT-89-3 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ABLIC | |
| Packaging | SOT-89-3 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2V | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The S-808xxC series is a series of high-precision voltage detectors developed using CMOS process. The detection voltage is fixed internally with an accuracy of ±2.0%. Two output forms, Nch open-drain and CMOS output, are available. Super-low current consumption and miniature package lineup can meet demand from the portable device applications.
Features
AI Translation
- Super-low current consumption 1.3 μA typ. (detection voltage ≤ 1.4 V, at VDD = 1.5 V), 0.8 μA typ. (detection voltage ≥ 1.5 V, at VDD = 3.5 V)
- High-precision detection voltage ±2.0%
- Operating voltage range 0.65 V to 5.0 V (detection voltage ≤ 1.4 V), 0.95 V to 10.0 V (detection voltage ≥ 1.5 V)
- Hysteresis characteristics 5% typ.
- Detection voltage 0.8 V to 6.0 V (0.1 V step)
- Output form Nch open-drain output (Active Low), CMOS output (Active Low)
- Lead-free, Sn 100%, halogen-free
Applications
AI Translation
- Battery checkers
- Power failure detectors
- Power monitor for portable equipments such as pagers, calculators, electronic notebooks and remote controllers
- Constant voltage power monitor for cameras, video equipments and communication devices
- Power monitor for microcomputers and reset for CPUs
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2254 | $ 0.23 |
| 200+ | $ 0.09 | $ 18.00 |
| 500+ | $ 0.087 | $ 43.50 |
| 1,000+ | $ 0.0855 | $ 85.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

