FH TD03G2202BT
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | TD03G2202BT |
| LCSC Part # | C667070 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 22kΩ ±0.1% 100mW 0603 |
| Description | 22kΩ ±0.1% 100mW 0603 Thin Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FH | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0255 | $ 0.51 |
200+ | $ 0.0251 | $ 5.02 |
600+ | $ 0.0248 | $ 14.88 |
2,000+ | $ 0.0245 | $ 49.00 |
Standard Packaging 5000/Full
Reel | ||