DELTA S24SE15002PDFA
| Manufacturer | DELTAAsian Brands |
| MPN | S24SE15002PDFA |
| LCSC Part # | C6670647 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | DIP-6 DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DELTA | |
| Packaging | DIP-6 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Efficiency up to 89%
- Wide input range, 9V - 36V
- Package with Industry Standard Pinout
- Over voltage protection, hiccup mode
- Over current protection, hiccup mode
- Positive or Negative Remote ON/OFF
- Without tantalum capacitor inside module
- Operating Temperature range - 40°C to +85°C
- Input to Output Isolation: 1600VDC
- RoHS Compliant
- Heat-sink is option
- UL60950, 2nd Edition, 2011 - 12 - 19 Recognized
- EN50155 compliance for Week 1618 datecode afterwards
Applications
AI Translation
- Process control and automation
- Transportation
- Data communication and telecom equipment
- Test equipment
- Medical device
- Everywhere where space on the PCB is critical
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 35.9841 | $ 35.98 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DELTA | |
| Packaging | DIP-6 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Efficiency up to 89%
- Wide input range, 9V - 36V
- Package with Industry Standard Pinout
- Over voltage protection, hiccup mode
- Over current protection, hiccup mode
- Positive or Negative Remote ON/OFF
- Without tantalum capacitor inside module
- Operating Temperature range - 40°C to +85°C
- Input to Output Isolation: 1600VDC
- RoHS Compliant
- Heat-sink is option
- UL60950, 2nd Edition, 2011 - 12 - 19 Recognized
- EN50155 compliance for Week 1618 datecode afterwards
Applications
AI Translation
- Process control and automation
- Transportation
- Data communication and telecom equipment
- Test equipment
- Medical device
- Everywhere where space on the PCB is critical
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

