LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RT214730 product image
  • RT214730 thumbnail 1
  • RT214730 thumbnail 2
  • RT214730 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TE Connectivity RT214730RoHS

Manufacturer
MPN
RT214730
LCSC Part #
C6669272
Packaging
Through Hole
Customer #
Key Attributes
Power Relays, Standard, Monostable, AC, Coil Power Rating, Coil Resistance, UL Coil Insulation Class F
Datasheetpdf iconTE Connectivity RT214730

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Power Relays
ManufacturerTE Connectivity
PackagingThrough Hole
Switching Current(Max)12A
Release Time6ms
Operate Time8ms
Contact Rating12A@250VAC
Contact MaterialAgNi
Switching Voltage(Max)400V@AC
Coil Voltage230V
Contact FormOne set changeover: 1C (SPDT - changeover)
Operating Temperature-40℃~+70℃
Coil Resistance32.5kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece

Features

AI Translation
  • UL Coil Insulation Class F
  • Tracking Index of Relay Base PT1250
  • 1 Form C (CO)
  • Contact Material: AgNi90/10
  • Relay Terminal Type: PCB-THT, Plug-In
  • Relay Mounting Type: Printed Circuit Board, Socket
  • Packaging Method: Carton, Tube
  • Wave solder capable to 265℃
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 16.7058$ 16.71
10+$ 16.2851$ 162.85
Standard Packaging20/Full Tube
Better price for more quantity?
$