FH TD03G9100BT
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | TD03G9100BT |
| LCSC Part # | C666917 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 910Ω ±0.1% 100mW 0603 |
| Description | 910Ω ±0.1% 100mW 0603 Thin Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FH | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.029 | $ 0.58 |
200+ | $ 0.0239 | $ 4.78 |
600+ | $ 0.021 | $ 12.60 |
5,000+ | $ 0.0193 | $ 96.50 |
10,000+ | $ 0.0178 | $ 178.00 |
20,000+ | $ 0.017 | $ 340.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$