POWER INTEGRATIONS 2SP0115T2E0-17
| Manufacturer | |
| MPN | 2SP0115T2E0-17 |
| LCSC Part # | C6667972 |
| Packaging | - |
| Customer # | |
| Key Attributes | 14.5V~15.5V 15A 15A Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | - | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | - | |
| Voltage - Supply | 14.5V~15.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 15A | |
| Rise Time | 5ns | |
| Fall Time | 10ns | |
| Features | Under Voltage Protection;Dead-time control;Short Circuit Protection;Overcurrent Protection | |
| Current - Output High(IOH) | 15A | |
| Load Type | IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SCALE™-2 Plug-and-Play Driver 2SP0115T2E0-17 (similar to 2SP0115T2D0-17, but featuring soft turn-off instead of advanced active clamping) is a compact dual-channel intelligent gate driver designed for 1200V and 1700V, 17mm dual IGBT modules. The driver features an electrical interface with built-in DC/DC power supply. The turn-on and turn-off gate resistors for both channels are not assembled to provide maximum flexibility. Users must assemble them before operation. For recommended gate resistors, refer to the "Gate Resistor Assembly" section.
Features
- Compact, high-performance, plug-and-play dual-channel IGBT driver
- Based on SCALE-2 technology
- Electrical interface with integrated DC/DC power supply
- Turn-on and turn-off gate resistors unpopulated for maximum flexibility
Applications
- 1200V and 1700V 17mm dual IGBT module drive
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 277.0528 | $ 277.05 |
| 204+ | $ 110.5471 | $ 22551.61 |
| 504+ | $ 106.8523 | $ 53853.56 |
| 996+ | $ 105.0277 | $ 104607.59 |
Standard Packaging12/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | - | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | - | |
| Voltage - Supply | 14.5V~15.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 15A | |
| Rise Time | 5ns | |
| Fall Time | 10ns | |
| Features | Under Voltage Protection;Dead-time control;Short Circuit Protection;Overcurrent Protection | |
| Current - Output High(IOH) | 15A | |
| Load Type | IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SCALE™-2 Plug-and-Play Driver 2SP0115T2E0-17 (similar to 2SP0115T2D0-17, but featuring soft turn-off instead of advanced active clamping) is a compact dual-channel intelligent gate driver designed for 1200V and 1700V, 17mm dual IGBT modules. The driver features an electrical interface with built-in DC/DC power supply. The turn-on and turn-off gate resistors for both channels are not assembled to provide maximum flexibility. Users must assemble them before operation. For recommended gate resistors, refer to the "Gate Resistor Assembly" section.
Features
- Compact, high-performance, plug-and-play dual-channel IGBT driver
- Based on SCALE-2 technology
- Electrical interface with integrated DC/DC power supply
- Turn-on and turn-off gate resistors unpopulated for maximum flexibility
Applications
- 1200V and 1700V 17mm dual IGBT module drive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

