Littelfuse MICROASMDCH125F-2
| Manufacturer | |
| MPN | MICROASMDCH125F-2 |
| LCSC Part # | C6667282 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 12V 1.25A 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 12V | |
| Hold Current | 1.25A | |
| Current - Max | 40A | |
| Trip Current | 3.75A | |
| Time to Trip(Max) | 1s | |
| Resistance @ 25℃ | 30mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This automotive high-temperature surface mount device is an AEC-Q200 qualified miniature high-temperature PPTC series for automotive applications, providing SMT overcurrent protection for space-constrained applications requiring resettable protection.
Features
AI Translation
- Compliant with applicable automotive industry standards
- Compatible with high-volume electronics assembly
- Smaller footprint
- Wide operating temperature range: -40℃ to 125℃
- Resettable overcurrent and short-circuit protection solution
- AEC-Q200 qualified
- RoHS compliant, halogen-free, lead-free
- Surface mount package
- Broader range of package sizes for enhanced design flexibility
- Meets growing demand for compact, space-saving designs driven by increased vehicle electronics
- Resets to restore system operation after fault condition is removed, providing safety and protection
- Meets the most stringent requirements of extreme automotive environments
- Compatible with standard PCB assembly for automated high-volume production
Applications
AI Translation
- Infotainment/telematics systems
- Climate control systems
- Body electronics
- Sensor protection
- Automatic lighting systems
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1774 | $ 0.18 |
| 200+ | $ 0.0708 | $ 14.16 |
| 500+ | $ 0.0684 | $ 34.20 |
| 1,000+ | $ 0.0673 | $ 67.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 12V | |
| Hold Current | 1.25A | |
| Current - Max | 40A | |
| Trip Current | 3.75A | |
| Time to Trip(Max) | 1s | |
| Resistance @ 25℃ | 30mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This automotive high-temperature surface mount device is an AEC-Q200 qualified miniature high-temperature PPTC series for automotive applications, providing SMT overcurrent protection for space-constrained applications requiring resettable protection.
Features
AI Translation
- Compliant with applicable automotive industry standards
- Compatible with high-volume electronics assembly
- Smaller footprint
- Wide operating temperature range: -40℃ to 125℃
- Resettable overcurrent and short-circuit protection solution
- AEC-Q200 qualified
- RoHS compliant, halogen-free, lead-free
- Surface mount package
- Broader range of package sizes for enhanced design flexibility
- Meets growing demand for compact, space-saving designs driven by increased vehicle electronics
- Resets to restore system operation after fault condition is removed, providing safety and protection
- Meets the most stringent requirements of extreme automotive environments
- Compatible with standard PCB assembly for automated high-volume production
Applications
AI Translation
- Infotainment/telematics systems
- Climate control systems
- Body electronics
- Sensor protection
- Automatic lighting systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

