TDK MLF2012A3R3MTD25
| Manufacturer | |
| MPN | MLF2012A3R3MTD25 |
| LCSC Part # | C6666923 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 50mA 600mΩ 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Current Rating | 50mA | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 60MHz | |
| DC Resistance(DCR) | 600mΩ | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 45@10MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2242 | $ 0.22 |
| 200+ | $ 0.0895 | $ 17.90 |
| 500+ | $ 0.0865 | $ 43.25 |
| 1,000+ | $ 0.085 | $ 85.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Current Rating | 50mA | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 60MHz | |
| DC Resistance(DCR) | 600mΩ | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 45@10MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

