VISHAY MKP1841247204
| Manufacturer | |
| MPN | MKP1841247204 |
| LCSC Part # | C6666499 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | CAP FILM 4.7nF ±5% 700V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 4.7nF | |
| Voltage Rating | 700V;2kV | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.45 | $ 1.45 |
| 10+ | $ 1.4193 | $ 14.19 |
| 30+ | $ 1.3993 | $ 41.98 |
| 100+ | $ 1.3809 | $ 138.09 |
Standard Packaging260/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 4.7nF | |
| Voltage Rating | 700V;2kV | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

