LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse MINIASMDC110F/16-2 product image
Images for reference only

Littelfuse MINIASMDC110F/16-2RoHS

Manufacturer
MPN
MINIASMDC110F/16-2
LCSC Part #
C6666338
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 16V 1812
Datasheetpdf iconLittelfuse MINIASMDC110F/16-2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0975$ 0.10
200+$ 0.0389$ 7.78
500+$ 0.0376$ 18.80
1,000+$ 0.037$ 37.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging1812
Operating Temperature-
Voltage - Max16V
Hold Current-
Pitch-
Current - Max-
Power Dissipation800mW
Trip Current-
Height-
Length-
Width-
Time to Trip(Max)300ms
Resistance @ 25℃60mΩ
Resistance - Post Trip (R1) (Max)180mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece