Cornell Dubilier Electronics MC18FA251G-F
| Manufacturer | |
| MPN | MC18FA251G-F |
| LCSC Part # | C6666074 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | ±2% 100V 250pF 1812 Mica and PTFE Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | 1812 | |
| Tolerance | ±2% | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 100V | |
| Body Length | 4.5mm | |
| Capacitance | 250pF | |
| Height - Seated(Max) | 2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.9457 | $ 13.95 |
| 200+ | $ 5.565 | $ 1113.00 |
| 500+ | $ 5.3786 | $ 2689.30 |
| 1,000+ | $ 5.2877 | $ 5287.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

