LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MCT06030C3300FP500 product image
  • MCT06030C3300FP500 thumbnail 1
  • MCT06030C3300FP500 thumbnail 2
  • MCT06030C3300FP500 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY MCT06030C3300FP500RoHS

Manufacturer
MPN
MCT06030C3300FP500
LCSC Part #
C6665926
Packaging
0603
Customer #
Key Attributes
RES 330Ω ±1% 100mW 0603
Datasheetpdf iconVISHAY MCT06030C3300FP500
In-Stock: 330
330 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0327$ 0.33
100+$ 0.0321$ 3.21
300+$ 0.0316$ 9.48
1,000+$ 0.0312$ 31.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance330Ω
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece