Sensata RSF166A50A150
| Manufacturer | |
| MPN | RSF166A50A150 |
| LCSC Part # | C6665802 |
| Packaging | - |
| Customer # | |
| Key Attributes | Float, Level Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Float, Level Sensors | |
| Manufacturer | Sensata | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RSF166 float switch series is designed to offer multiple switching options to meet diverse system requirements. The series is manufactured from PPS (polyphenylene sulfide) material, compatible with a wide range of liquids, and features external mounting via a nitrile compression seal through a 22mm diameter hole in the tank. The single-float type is typically used in systems with PLC process control. The dual-float version enables tank filling or emptying control via electromechanical relays.
Features
- External mounting via compression fitting
- High and low liquid level switch
- PPS material construction
- Versions available for fill or drain control
- UL recognized component, file number E171218
- WRAS approved
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 62.4872 | $ 62.49 |
| 200+ | $ 24.9343 | $ 4986.86 |
| 500+ | $ 24.101 | $ 12050.50 |
| 1,000+ | $ 23.6883 | $ 23688.30 |
Standard Packaging1/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Float, Level Sensors | |
| Manufacturer | Sensata | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RSF166 float switch series is designed to offer multiple switching options to meet diverse system requirements. The series is manufactured from PPS (polyphenylene sulfide) material, compatible with a wide range of liquids, and features external mounting via a nitrile compression seal through a 22mm diameter hole in the tank. The single-float type is typically used in systems with PLC process control. The dual-float version enables tank filling or emptying control via electromechanical relays.
Features
- External mounting via compression fitting
- High and low liquid level switch
- PPS material construction
- Versions available for fill or drain control
- UL recognized component, file number E171218
- WRAS approved
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

