LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT3040IMSE#TRPBF product image
Images for reference only

ADI LT3040IMSE#TRPBFRoHS

Manufacturer
MPN
LT3040IMSE#TRPBF
LCSC Part #
C666560
Packaging
MSOP-12-EP
Customer #
Key Attributes
20V 200mA Ultra-Low Noise, Ultra-High PSRR Precision DAC/Reference Buffer
Datasheetpdf iconADI LT3040IMSE#TRPBF

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingMSOP-12-EP
Output Voltage0V~15V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)2.5mA
Output ConfigurationPositive
Output Current200mA
Operating Voltage20V
Output TypeAdjustable
FeaturesAdjustable current limiting;Enable control;Reverse polarity voltage protection;Reverse-polarity current protection;Thermal shutdown;Short Circuit Protection;Over Current Protection;Operating status indication;Input under-voltage protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LT3040 is a high performance, robust Voltage Output Reference/DAC buffer that employs a unique architecture that seeks to maintain the precision and accuracy of the Reference or DAC while sourcing up to 200mA. It features ultralow noise and ultrahigh PSRR architecture for powering noise sensitive, high accuracy systems. Designed as an advanced voltage buffer for Voltage Output References/DACs, the LT3040 features extremely low 1/f noise, very low wideband noise, excellent PSRR over a wide frequency range and low dropout performance – a typical 350mV dropout at 200mA of source current. Operating quiescent current is nominally 2.5mA and drops <1μA in shutdown. The LT3040’s wide output voltage range (0V to 15V) while maintaining unity-gain operation provides virtually constant output noise, PSRR, bandwidth and load regulation independent of the VIN voltage. Additionally, the buffer features programmable current limit, fast start capability and a FAULT flag to indicate faults on the output. The LT3040 is stable with a minimum 4.7μF ceramic output capacitor. Built-in protection includes reverse supply voltage protection, reverse current protection, internal current limit with fold-back and thermal limit with hysteresis. The LT3040 is available in thermally enhanced 12-Lead MSOP and 10-Lead 3mm × 3mm DFN packages.

Features

AI Translation
  • Ultralow Wideband Noise: 1.2µVRMS (10Hz to 100kHz)
  • Ultralow 1/f Noise: 0.6µVP-P (0.1Hz to 10Hz)
  • Ultralow Spot Noise: 4nV/√Hz at 1kHz and Above
  • Ultrahigh PSRR: 73dB at 1MHz
  • Ultralow Input Offset: 125µV
  • Output Source Current: 200mA
  • Wide Input Voltage Range: 1.8V to 20V
  • Rail to Rail Output Voltage Range: 0V to 15V
  • Single Capacitor Improves Noise and PSRR
  • Fast Start-Up for VIN Pin
  • FAULT Flag
  • High Bandwidth: 1MHz
  • Low Dropout Voltage: 350mV
  • Programmable Current Limit
  • Precision Enable/UVLO
  • Parallelable for Lower Noise and Higher Current
  • Internal Current Limit with Foldback
  • Minimum Output Capacitor: 4.7µF Ceramic
  • Reverse Supply and Reverse Current Protection
  • Thermal Limit with Hysteresis
  • 10-Lead 3mm × 3mm DFN and 12-Lead MSOP

Applications

AI Translation
  • High Speed/High Precision Data Converters
  • High Precision Voltage References
  • Very Low Noise Instrumentation
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.6085$ 10.61
10+$ 9.1229$ 91.23
30+$ 8.2183$ 246.55
100+$ 7.4586$ 745.86
Standard Packaging2500/Full Reel
Better price for more quantity?
$