TE Connectivity 284510-7
| Manufacturer | |
| MPN | 284510-7 |
| LCSC Part # | C6663933 |
| Packaging | P=3.5mm |
| Customer # | |
| Key Attributes | 14~30 1x7P 7P -40℃~+110℃ 3.5mm Male Plug Green 7 Screw 1 P=3.5mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | TE Connectivity | |
| Packaging | P=3.5mm | |
| Wire Gauge - AWG | 14~30 | |
| Number of Positions or Pins | 1x7P | |
| Number of Pins | 7P | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Connection Type | Screw Connection (M2) | |
| Operating Temperature | -40℃~+110℃ | |
| Pitch | 3.5mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Number of PINs Per Row | 7 | |
| Termination Style | Screw | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 15.6801 | $ 15.68 |
| 10+ | $ 15.0685 | $ 150.69 |
| 30+ | $ 14.0094 | $ 420.28 |
| 100+ | $ 13.0855 | $ 1308.55 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | TE Connectivity | |
| Packaging | P=3.5mm | |
| Wire Gauge - AWG | 14~30 | |
| Number of Positions or Pins | 1x7P | |
| Number of Pins | 7P | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Connection Type | Screw Connection (M2) | |
| Operating Temperature | -40℃~+110℃ | |
| Pitch | 3.5mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Number of PINs Per Row | 7 | |
| Termination Style | Screw | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



