WEIDMULLER 2618450000
| Manufacturer | |
| MPN | 2618450000 |
| LCSC Part # | C6663566 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Form A (SPST-NO) 24V~240V Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | WEIDMULLER | |
| Packaging | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Features | Zero-crossing trigger | |
| Load Voltage | 24V~240V | |
| Input type | - | |
| load current | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TERMSERIES complete solid-state relay module, 24 to 230V AC, 1A output version, consisting of a solid-state relay and base with AC/DC/universal voltage input; available in different designs:
- Screw and tension clamp connection
- Width 6.4mm
- Optional multi-voltage input: 24 to 230V universal voltage
- Input with various protection circuits (freewheeling diode, RC element)
- With illuminated ejector lever
Features
AI Translation
- With screw and tension-clamp connection
- In 6.4 mm width
- Optionally with multiple-voltage input: 24 to 230 V UC
- With various protective circuits in the input (free-wheel diode, RC element)
- Illuminated ejection lever
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 77.7502 | $ 77.75 |
| 200+ | $ 31.023 | $ 6204.60 |
| 500+ | $ 29.9865 | $ 14993.25 |
| 1,000+ | $ 29.4738 | $ 29473.80 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

