LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT3015EQ#PBF product image
  • LT3015EQ#PBF thumbnail 1
  • LT3015EQ#PBF thumbnail 2
  • LT3015EQ#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT3015EQ#PBFRoHS

Manufacturer
MPN
LT3015EQ#PBF
LCSC Part #
C666306
Packaging
DDPAK-5
Customer #
Key Attributes
1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit
Datasheetpdf iconADI LT3015EQ#PBF
In-Stock: 201
201 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 15.1311$ 15.13
10+$ 14.4837$ 144.84
30+$ 13.3608$ 400.82
100+$ 12.3824$ 1238.24
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingDDPAK-5
Output Voltage1.22V~29.3V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)1.1mA
Output ConfigurationNegative
Operating Voltage30V
Output Current1.5A
Output TypeAdjustable
FeaturesEnable control;Over Current Protection;Thermal shutdown;Reverse-polarity current protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The LT3015 series are low noise, low dropout, negative linear regulators with fast transient response. The devices supply up to 1.5A of output current at a typical dropout voltage of 310mV. Operating quiescent current is typically 1.1mA and drops to < 1µA in shutdown. Quiescent current is also well controlled in dropout. In addition to fast transient response, the LT3015 series exhibit very low output noise, making them ideal for noise sensitive applications. The LT3015 regulators are stable with a minimum 10µF output capacitor. Moreover, the regulator can use small ceramic capacitors without the necessary addition of ESR as is common with other regulators. Internal protection circuitry includes reverse output protection, precision current limit with foldback and thermal limit with hysteresis. The LT3015 regulators are available in fixed output voltages of -2.5V, -3V, -3.3V, -5V, -12V and -15V and as an adjustable device with a -1.22V reference voltage. Packages include the 5-lead TO-220 and DD-Pak, a thermally enhanced 12-lead MSOP and the low profile (0.75 mm) 8-lead 3mm×3mm DFN.

Features

AI Translation
  • Output Current: 1.5A
  • Dropout Voltage: 310mV
  • Precision Current Limit with Foldback
  • Low Output Noise: 60µVRMS (10Hz to 100kHz)
  • Low Quiescent Current: 1.1mA
  • Precision Positive or Negative Shutdown Logic
  • Fast Transient Response
  • Wide Input Voltage Range: -1.8V to –30V
  • Adjustable Output Voltage Range: -1.22V to –29.3V
  • Fixed Output Voltages: –2.5V, –3V, –3.3V, –5V, –12V, –15V
  • Controlled Quiescent Current in Dropout
  • <1µA Quiescent Current in Shutdown
  • Stable with 10µF Output Capacitor
  • Stable with Ceramic, Tantalum or Aluminum Capacitors
  • Thermal Limit with Hysteresis
  • Reverse Output Protection
  • 5-Lead TO-220 and DD-Pak, Thermally Enhanced
  • 12-Lead MSOP and 8-Lead 3mm×3mm×0.75mm DFN Packages

Applications

AI Translation
  • Post-Regulator for Switching Supplies
  • Negative Logic Supplies
  • Low Noise Instrumentation
  • Industrial Supplies
  • Negative Complement to the LT1963A