LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT3011EMSE#PBF product image
  • LT3011EMSE#PBF thumbnail 1
  • LT3011EMSE#PBF thumbnail 2
  • LT3011EMSE#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT3011EMSE#PBFRoHS

Manufacturer
MPN
LT3011EMSE#PBF
LCSC Part #
C666218
Packaging
MSOP-12-EP
Customer #
Key Attributes
50mA, 3V to 80V Low Dropout Micropower Linear Regulator with PWRGD
Datasheetpdf iconADI LT3011EMSE#PBF
In-Stock: 33
33 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.2761$ 5.28
10+$ 5.1522$ 51.52
30+$ 5.0685$ 152.06
100+$ 4.9864$ 498.64
Standard Packaging37/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingMSOP-12-EP
Output Voltage1.24V~60V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)46uA
Output ConfigurationPositive
Operating Voltage80V
Output Current50mA
Output TypeAdjustable
FeaturesOperating status indication;Reverse polarity voltage protection;Reverse-polarity current protection;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging37
Sales UnitPiece

Introduction

AI Translation

The LT3011 is a high voltage, micropower, low dropout linear regulator. The device is capable of supplying 50mA of output current with a dropout voltage of 300mV. Designed for use in battery-powered high voltage systems, the low quiescent current (46μA operating and 1μA in shutdown) is well controlled in dropout, making the LT3011 an ideal choice. The LT3011 includes a PWRGD flag to indicate output regulation. The delay between regulated output level and flag indication is programmable with a single capacitor. The LT3011 also has the ability to operate with very small output capacitors; it is stable with only 1μF on the output. Small ceramic capacitors can be used without the addition of any series resistance (ESR) as is common with other regulators. Internal protection circuitry includes reverse-battery protection, current limiting, thermal limiting, and reverse current protection. The LT3011 features an adjustable output with a 1.24V reference voltage. The device is available in the thermally enhanced 12-lead MSOP and the low profile (0.75mm) 10-pin (3mm×3mm) DFN package, both providing excellent thermal characteristics.

Features

AI Translation
  • Wide Input Voltage Range: 3V to 80V
  • Low Quiescent Current: 46μA
  • Low Dropout Voltage: 300mV
  • Output Current: 50mA
  • PWRGD Flag with Programmable Delay
  • No Protection Diodes Needed
  • Adjustable Output from 1.24V to 60V
  • 1μA Quiescent Current in Shutdown
  • Stable with 1μF Output Capacitor
  • Stable with Ceramic, Tantalum, and Aluminum Capacitors
  • Reverse-Battery Protection
  • No Reverse Current Flow from Output to Input
  • Thermal Limiting
  • Thermally Enhanced 12-Lead MSOP and 10-Pin (3mm×3mm) DFN Packages

Applications

AI Translation
  • Low Current High Voltage Regulators
  • Regulator for Battery-Powered Systems
  • Telecom Applications
  • Automotive Applications