MOLEX 2069940100
| Manufacturer | |
| MPN | 2069940100 |
| LCSC Part # | C6661662 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF ANT 2.4G 5G |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| VSWR | - | |
| Antenna Type | - | |
| Peak Gain | - | |
| Bandwidth | - | |
| Operating Temperature | - | |
| Length | 15.4mm | |
| Frequency(Center/Band) | 2.4GHz;5GHz | |
| Diameter (φD) | 1.13mm | |
| Impedance | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 16 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 240
240 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.108 | $ 2.11 |
| 10+ | $ 1.8396 | $ 18.40 |
| 32+ | $ 1.6721 | $ 53.51 |
| 96+ | $ 1.5013 | $ 144.12 |
| 496+ | $ 1.4233 | $ 705.96 |
| 960+ | $ 1.3907 | $ 1335.07 |
Standard Packaging16/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| VSWR | - | |
| Antenna Type | - | |
| Peak Gain | - | |
| Bandwidth | - | |
| Operating Temperature | - | |
| Length | 15.4mm | |
| Frequency(Center/Band) | 2.4GHz;5GHz | |
| Diameter (φD) | 1.13mm | |
| Impedance | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 16 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |


