LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR55H6341FSR36 product image
Images for reference only

VISHAY RNR55H6341FSR36

Manufacturer
MPN
RNR55H6341FSR36
LCSC Part #
C6661045
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 6.34kΩ ±1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNR55H6341FSR36
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.652$ 1.65
200+$ 0.6593$ 131.86
500+$ 0.6381$ 319.05
1,000+$ 0.626$ 626.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance6.34kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece