LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOOMELE(Boom Precision Elec) EH-2A product image
  • EH-2A thumbnail 1
  • EH-2A thumbnail 2
  • EH-2A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOOMELE(Boom Precision Elec) EH-2ARoHS

Manufacturer
MPN
EH-2A
LCSC Part #
C66603
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER TH 2POS 2.54mm
Custom CablesMOQ 1pc
In-Stock: 3,400
3,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0131$ 0.66
500+$ 0.0104$ 5.20
2,000+$ 0.008$ 16.00
4,000+$ 0.0071$ 28.40
24,000+$ 0.0064$ 153.60
50,000+$ 0.006$ 300.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBOOMELE(Boom Precision Elec)
PackagingThrough Hole,P=2.54mm
Number of Rows1
Reference SeriesEH
Mounting Type-
Number of PINs2P
Contact Material-
Pitch2.54mm
Number of PINs Per Row2
Row Spacing-
Pin Structure1x2P

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.