LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H1350DSRE5 product image
Images for reference only

VISHAY RNC55H1350DSRE5

Manufacturer
MPN
RNC55H1350DSRE5
LCSC Part #
C6660263
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 135Ω ±0.5% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H1350DSRE5
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7295$ 2.73
200+$ 1.0897$ 217.94
500+$ 1.0533$ 526.65
1,000+$ 1.0351$ 1035.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance135Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece