LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H1821FSBSL product image
Images for reference only

VISHAY RNC50H1821FSBSL

Manufacturer
MPN
RNC50H1821FSBSL
LCSC Part #
C6660217
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 1.82kΩ ±1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H1821FSBSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.6838$ 11.68
200+$ 4.6618$ 932.36
500+$ 4.5063$ 2253.15
1,000+$ 4.4301$ 4430.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance1.82kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece