LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN70D3163FBSL product image
Images for reference only

VISHAY RN70D3163FBSL

Manufacturer
MPN
RN70D3163FBSL
LCSC Part #
C6660058
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 316kΩ ±1% 0.75W Through Hole,D4.6xL14.3mm
Datasheetpdf iconVISHAY RN70D3163FBSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.7521$ 9.75
200+$ 3.8914$ 778.28
500+$ 3.762$ 1881.00
1,000+$ 3.6973$ 3697.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance316kΩ
Power(Watts)750mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece