ADI LT1999HMS8-50#TRPBF
| Manufacturer | |
| MPN | LT1999HMS8-50#TRPBF |
| LCSC Part # | C665983 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 50V/V 1 -5V~80V 1.2MHz MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Gain | 50V/V | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | - | |
| Vcm - Common Mode Voltage | -5V~80V | |
| Bandwidth | 1.2MHz | |
| Features | Bidirectional detection;External shunt;Analog output interface;Enable/shutdown function;Programmable output reference level | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT1999 is a high speed precision current sense amplifier, designed to monitor bidirectional currents over a wide common mode range. The LT1999 is offered in three gain options: 10V/V, 20V/V and 50V/V. The LT1999 senses current via an external resistive shunt and generates an output voltage, indicating both magnitude and direction of the sensed current. The output voltage is referenced halfway between the supply voltage and ground, or an external voltage can be used to set the reference level. With a 2MHz bandwidth and a common mode input range of - 5V to 80V, the LT1999 is suitable for monitoring currents in H - Bridge motor controls, switching power supplies, solenoid currents, and battery charge currents from full charge to depletion. The LT1999 operates from an independent 5V supply and draws 1.55mA. A shutdown mode is provided for minimizing power consumption. The LT1999 is available in an 8 - lead SOP, an 8 - lead MSOP (original pinout), or an 8 - lead pinout option engineered for FMEA.
Features
- Buffered Output with 3 Gain Options: 10V/V, 20V/V, 50V/V
- Gain Accuracy: 0.5% Max
- Input Common Mode Voltage Range: - 5V to 80V
- AC CMRR > 80dB at 100kHz
- Input Offset Voltage: 1.5mV Max
-
- 3dB Bandwidth: 2MHz
- Smooth, Continuous Operation Over Entire Common Mode Range
- 4kV HBM Tolerant and 1kV CDM Tolerant
- Low Power Shutdown < 10μA
-
- 55°C to 150°C Operating Temperature Range
- 8 - Lead MSOP and 8 - Lead SO (Narrow) Packages
- 8 - Lead MSOP Pinout Option Engineered for FMEA
- AEC - Q100 Qualified for Automotive Applications
Applications
- High Side or Low Side Current Sensing
- H - Bridge Motor Control
- Solenoid Current Sense
- High Voltage Data Acquisition
- PWM Control Loops
- Fuse/MOSFET Monitoring
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.6474 | $ 4.65 |
| 200+ | $ 1.7997 | $ 359.94 |
| 500+ | $ 1.7365 | $ 868.25 |
| 1,000+ | $ 1.704 | $ 1704.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Gain | 50V/V | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | - | |
| Vcm - Common Mode Voltage | -5V~80V | |
| Bandwidth | 1.2MHz | |
| Features | Bidirectional detection;External shunt;Analog output interface;Enable/shutdown function;Programmable output reference level | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT1999 is a high speed precision current sense amplifier, designed to monitor bidirectional currents over a wide common mode range. The LT1999 is offered in three gain options: 10V/V, 20V/V and 50V/V. The LT1999 senses current via an external resistive shunt and generates an output voltage, indicating both magnitude and direction of the sensed current. The output voltage is referenced halfway between the supply voltage and ground, or an external voltage can be used to set the reference level. With a 2MHz bandwidth and a common mode input range of - 5V to 80V, the LT1999 is suitable for monitoring currents in H - Bridge motor controls, switching power supplies, solenoid currents, and battery charge currents from full charge to depletion. The LT1999 operates from an independent 5V supply and draws 1.55mA. A shutdown mode is provided for minimizing power consumption. The LT1999 is available in an 8 - lead SOP, an 8 - lead MSOP (original pinout), or an 8 - lead pinout option engineered for FMEA.
Features
- Buffered Output with 3 Gain Options: 10V/V, 20V/V, 50V/V
- Gain Accuracy: 0.5% Max
- Input Common Mode Voltage Range: - 5V to 80V
- AC CMRR > 80dB at 100kHz
- Input Offset Voltage: 1.5mV Max
-
- 3dB Bandwidth: 2MHz
- Smooth, Continuous Operation Over Entire Common Mode Range
- 4kV HBM Tolerant and 1kV CDM Tolerant
- Low Power Shutdown < 10μA
-
- 55°C to 150°C Operating Temperature Range
- 8 - Lead MSOP and 8 - Lead SO (Narrow) Packages
- 8 - Lead MSOP Pinout Option Engineered for FMEA
- AEC - Q100 Qualified for Automotive Applications
Applications
- High Side or Low Side Current Sensing
- H - Bridge Motor Control
- Solenoid Current Sense
- High Voltage Data Acquisition
- PWM Control Loops
- Fuse/MOSFET Monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

