LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-2071H product image
Images for reference only

VISHAY M39003/03-2071H

Manufacturer
MPN
M39003/03-2071H
LCSC Part #
C6659076
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
47uF ±10% 35V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-2071H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 42.4805$ 42.48
200+$ 16.9506$ 3390.12
500+$ 16.3841$ 8192.05
1,000+$ 16.1048$ 16104.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance47uF
Voltage Rating35V
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece