LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0481/TR product image
Images for reference only

VISHAY M39003/03-0481/TR

Manufacturer
MPN
M39003/03-0481/TR
LCSC Part #
C6659073
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
6.8uF ±20% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/03-0481/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.3144$ 19.31
200+$ 7.7078$ 1541.56
500+$ 7.4489$ 3724.45
1,000+$ 7.3218$ 7321.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance6.8uF
Voltage Rating50V
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece