LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5685H product image
Images for reference only

VISHAY M39003/01-5685H

Manufacturer
MPN
M39003/01-5685H
LCSC Part #
C6659035
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
3.9uF ±5% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-5685H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.5321$ 20.53
200+$ 8.1929$ 1638.58
500+$ 7.9201$ 3960.05
1,000+$ 7.7837$ 7783.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance3.9uF
Voltage Rating50V
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece