MACOM MAAP-010512-TR0500
| Manufacturer | |
| Mfr. Part # | MAAP-010512-TR0500 |
| LCSC Part # | C6659032 |
| Package | SMD-16P |
| Customer # | |
| Key Attributes | 40.5-43.5 GHz 0.8 W RF Power Amplifier |
| Description | 40.5GHz~43.5GHz 22dB 4V 1.117A SMD-16P RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Package | SMD-16P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 91.5567 | $ 91.56 |
200+ | $ 36.5313 | $ 7306.26 |
500+ | $ 35.3113 | $ 17655.65 |
1,000+ | $ 34.7082 | $ 34708.20 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$