LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5038/98 product image
Images for reference only

VISHAY M39003/01-5038/98

Manufacturer
MPN
M39003/01-5038/98
LCSC Part #
C6659027
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
47uF ±5% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-5038/98
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.5343$ 21.53
200+$ 8.5918$ 1718.36
500+$ 8.3048$ 4152.40
1,000+$ 8.1643$ 8164.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance47uF
Voltage Rating20V
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece