ADI LT1993CUD-2#PBF
| Manufacturer | |
| Mfr. Part # | LT1993CUD-2#PBF |
| LCSC Part # | C665898 |
| Package | QFN-16-EP(3x3) |
| Customer # | |
| Description | 1mV 1100V/us three routes 70dB QFN-16-EP(3x3) Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | QFN-16-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 121 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.455 | $ 3.46 |
10+ | $ 2.9925 | $ 29.93 |
30+ | $ 2.7181 | $ 81.54 |
100+ | $ 2.4406 | $ 244.06 |
500+ | $ 2.3126 | $ 1156.30 |
1,000+ | $ 2.2556 | $ 2255.60 |
Standard Packaging 121/Full
Tube | ||